10 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5615IDR

DigiKey Part Number
296-41684-2-ND - Tape & Reel (TR)
296-41684-1-ND - Cut Tape (CT)
296-41684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5615IDR
Description
IC DAC 10BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5615IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
12.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,31000 €7,31 €
105,66800 €56,68 €
255,25880 €131,47 €
1004,80920 €480,92 €
2504,59476 €1.148,69 €
5004,46550 €2.232,75 €
1.0004,35911 €4.359,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,37422 €10.935,55 €
Manufacturers Standard Package
Unit Price without VAT:7,31000 €
Unit Price with VAT:8,69890 €