Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR2008ISO8MTR | |
|---|---|
DigiKey Part Number | 1016-2058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR2008ISO8MTR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR2008ISO8MTR Models |
Category | Current - Input Bias 1.2 µA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Tape & Reel (TR) | Current - Supply 470µA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 15 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 33 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 35 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8652ARZ | Analog Devices Inc. | 252 | 505-AD8652ARZ-ND | 6,62000 € | Similar |
| ADA4084-2ARZ-R7 | Analog Devices Inc. | 0 | ADA4084-2ARZ-R7CT-ND | 8,08000 € | Similar |
| LMP7732MAX/NOPB | Texas Instruments | 4.948 | 296-LMP7732MAX/NOPBCT-ND | 3,00000 € | Similar |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,81589 € | Similar |
| LTC6241IS8#PBF | Analog Devices Inc. | 1.690 | LTC6241IS8#PBF-ND | 4,25000 € | Similar |







