
OPA2353UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26259-2-ND - Tape & Reel (TR) 296-26259-1-ND - Cut Tape (CT) 296-26259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2353UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2353UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,70440 € | 92,61 € |
| 100 | 3,36980 € | 336,98 € |
| 250 | 3,21024 € | 802,56 € |
| 500 | 3,11404 € | 1.557,02 € |
| 1.000 | 3,03486 € | 3.034,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95129 € | 7.378,23 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

