
XR2008IMP8EVB | |
|---|---|
DigiKey Part Number | 1016-2047-ND |
Manufacturer | |
Manufacturer Product Number | XR2008IMP8EVB |
Description | BOARD EVALUATION XR2008IMP8 |
Customer Reference | |
Detailed Description | XR2008 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 35MHz |
Manufacturer MaxLinear, Inc. | Gain Bandwidth Product 33MHz |
Packaging Box | Current - Output / Channel 15mA |
Part Status Obsolete | Current - Supply (Main IC) 505µA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V |
Amplifier Type Voltage Feedback | Utilized IC / Part XR2008 |
Output Type Single-Ended, Rail-to-Rail | Contents Board(s) |
Slew Rate 50V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 € | 33,60 € |
| Unit Price without VAT: | 33,60000 € |
|---|---|
| Unit Price with VAT: | 39,98400 € |

