Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR2008IMP8X | |
|---|---|
DigiKey Part Number | XR2008IMP8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR2008IMP8X |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR2008IMP8X Models |
Category | Current - Input Bias 1.2 µA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Tape & Reel (TR) | Current - Supply 470µA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 15 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 33 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 35 MHz | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8646ARMZ-REEL | Analog Devices Inc. | 717 | AD8646ARMZ-REELCT-ND | 2,07000 € | Similar |
| AD8646WARMZ-RL | Analog Devices Inc. | 0 | AD8646WARMZ-RLTR-ND | 1,30388 € | Similar |
| AD8652ARMZ-REEL | Analog Devices Inc. | 2.858 | 505-AD8652ARMZ-REELCT-ND | 6,62000 € | Similar |
| LMP7716MM/NOPB | Texas Instruments | 1.623 | LMP7716MM/NOPBCT-ND | 2,72000 € | Similar |
| LMP7732MM/NOPB | Texas Instruments | 1.751 | LMP7732MM/NOPBCT-ND | 3,12000 € | Similar |







