
SM73307MME/NOPB | |
|---|---|
DigiKey Part Number | SM73307MME/NOPBTR-ND - Tape & Reel (TR) SM73307MME/NOPBCT-ND - Cut Tape (CT) SM73307MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73307MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM73307MME/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 66 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 17 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19300 € | 31,93 € |
| 25 | 2,94240 € | 73,56 € |
| 100 | 2,66630 € | 266,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46092 € | 615,23 € |
| 500 | 2,38390 € | 1.191,95 € |
| 750 | 2,34536 € | 1.759,02 € |
| 1.250 | 2,30263 € | 2.878,29 € |
| 1.750 | 2,27766 € | 3.985,91 € |
| 2.500 | 2,25364 € | 5.634,10 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

