Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP708TCN-L | |
|---|---|
DigiKey Part Number | 1016-1535-5-ND |
Manufacturer | |
Manufacturer Product Number | SP708TCN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708TCN-L Models |
Category | Reset Active High/Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM708TM6F | STMicroelectronics | 1.647 | 497-3844-1-ND | 1,12000 € | Direct |
| ADM708TARZ | Analog Devices Inc. | 329 | ADM708TARZ-ND | 2,73000 € | Similar |
| ADM708TARZ-REEL | Analog Devices Inc. | 5.486 | ADM708TARZ-REELCT-ND | 2,73000 € | Similar |
| DS1708TESA+ | Analog Devices Inc./Maxim Integrated | 2.036 | DS1708TESA+-ND | 13,05000 € | Similar |
| DS1708TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.600 | 175-DS1708TESA+T&RCT-ND | 11,07000 € | Similar |





