
STM708TAM6F | |
|---|---|
DigiKey Part Number | 497-10445-2-ND - Tape & Reel (TR) 497-10445-1-ND - Cut Tape (CT) 497-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708TAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708TAM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1708TESA+ | Analog Devices Inc./Maxim Integrated | 2.037 | DS1708TESA+-ND | 13,05000 € | Similar |
| DS1708TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.600 | 175-DS1708TESA+T&RCT-ND | 11,07000 € | Similar |
| SP708TEN-L/TR | MaxLinear, Inc. | 2.500 | 1016-SP708TEN-L/TRCT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79400 € | 19,85 € |
| 100 | 0,70410 € | 70,41 € |
| 250 | 0,66104 € | 165,26 € |
| 500 | 0,63514 € | 317,57 € |
| 1.000 | 0,62650 € | 626,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59124 € | 1.478,10 € |
| 5.000 | 0,57766 € | 2.888,30 € |
| 7.500 | 0,57086 € | 4.281,45 € |
| 12.500 | 0,56332 € | 7.041,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

