
DS1708TESA+T&R | |
|---|---|
DigiKey Part Number | 175-DS1708TESA+T&RTR-ND - Tape & Reel (TR) 175-DS1708TESA+T&RCT-ND - Cut Tape (CT) 175-DS1708TESA+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1708TESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1708TESA+T&R Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,86734 € | 17.168,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 8,97500 € | 89,75 € |
| 25 | 8,36800 € | 209,20 € |
| 100 | 7,70100 € | 770,10 € |
| 250 | 7,67204 € | 1.918,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,71300 € | 87,13 € |
| 25 | 8,12440 € | 203,11 € |
| 100 | 7,72220 € | 772,22 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

