SP691AET-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: 5,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.000
Unit Price: 3,22148 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 12,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,40797 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,51188 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 574
Unit Price: 9,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.743
Unit Price: 9,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 12,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.334
Unit Price: 12,91000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: 7,87000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: 6,16000 €
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP691AET-L

DigiKey Part Number
1016-1224-5-ND
Manufacturer
Manufacturer Product Number
SP691AET-L
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP691AET-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types