MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP6205EM5-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP6205EM5-L/TR-ND - Tape & Reel (TR) 1016-SP6205EM5-L/TRCT-ND - Cut Tape (CT) 1016-SP6205EM5-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP6205EM5-L/TR |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6205EM5-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 490 µA |
Part Status Obsolete | PSRR 67dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX3819M5-L-5-0/TR | MaxLinear, Inc. | 13.279 | 1016-1874-1-ND | 0,43000 € | MFR Recommended |
| ADP1710AUJZ-R7 | Analog Devices Inc. | 39.410 | 505-ADP1710AUJZ-R7CT-ND | 1,38000 € | Similar |
| ADP1712AUJZ-R7 | Analog Devices Inc. | 8.338 | ADP1712AUJZ-R7CT-ND | 1,59000 € | Similar |
| MIC5219YM5-TR | Microchip Technology | 22.546 | 576-1282-1-ND | 1,01000 € | Similar |
| MIC5301YD5-TR | Microchip Technology | 9.717 | 576-1864-1-ND | 0,67000 € | Similar |






