


TPS73201DBVT | |
|---|---|
DigiKey Part Number | 296-15807-2-ND - Tape & Reel (TR) 296-15807-1-ND - Cut Tape (CT) 296-15807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DBVT |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,03920 € | 25,98 € |
| 100 | 0,92570 € | 92,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89788 € | 224,47 € |
| 500 | 0,86434 € | 432,17 € |
| 750 | 0,84753 € | 635,65 € |
| 1.250 | 0,82890 € | 1.036,12 € |
| 1.750 | 0,81803 € | 1.431,55 € |
| 2.500 | 0,80756 € | 2.018,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

