


TPS73201QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-19676-2-ND - Tape & Reel (TR) 296-19676-1-ND - Cut Tape (CT) 296-19676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201QDBVRQ1 |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (1.2V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65396 € | 1.961,88 € |
| 6.000 | 0,63984 € | 3.839,04 € |
| 9.000 | 0,63277 € | 5.694,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,88040 € | 22,01 € |
| 100 | 0,78160 € | 78,16 € |
| 250 | 0,73456 € | 183,64 € |
| 500 | 0,70618 € | 353,09 € |
| 1.000 | 0,69918 € | 699,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85480 € | 21,37 € |
| 100 | 0,75890 € | 75,89 € |
| 250 | 0,71316 € | 178,29 € |
| 500 | 0,68560 € | 342,80 € |
| 1.000 | 0,66293 € | 662,93 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











