


TPS73601DBVR | |
|---|---|
DigiKey Part Number | 296-18255-2-ND - Tape & Reel (TR) 296-18255-1-ND - Cut Tape (CT) 296-18255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601DBVR |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00IC0WHFV-GTR | Rohm Semiconductor | 1.070 | BD00IC0WHFVGCT-ND | 0,49000 € | Similar |
| LDK130M-R | STMicroelectronics | 5.716 | 497-14023-1-ND | 0,34000 € | Similar |
| MIC5219YM5-TR | Microchip Technology | 22.546 | 576-1282-1-ND | 1,01000 € | Similar |
| RT9053AGB | Richtek USA Inc. | 599 | 1028-1180-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29880 € | 129,88 € |
| 250 | 1,22676 € | 306,69 € |
| 500 | 1,19502 € | 597,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10346 € | 3.310,38 € |
| 6.000 | 1,08185 € | 6.491,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |








