SP3495EEN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 687
Unit Price: 2,93000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 190
Unit Price: 4,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 656
Unit Price: 10,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: 4,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.855
Unit Price: 4,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.225
Unit Price: 4,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.283
Unit Price: 4,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.440
Unit Price: 3,67000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3495EEN-L/TR

DigiKey Part Number
SP3495EEN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3495EEN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3495EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
MaxLinear, Inc.
Data Rate
32Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32495EIBZRenesas Electronics Corporation687ISL32495EIBZ-ND2,93000 €Similar
ISL32495EIBZ-TRenesas Electronics Corporation020-ISL32495EIBZ-TCT-ND3,36000 €Similar
ISL32495EIBZ-T7ARenesas Electronics Corporation190ISL32495EIBZ-T7ACT-ND4,59000 €Similar
LTC1685IS8#PBFAnalog Devices Inc.656505-LTC1685IS8#PBF-ND10,43000 €Similar
SN65HVD10DRTexas Instruments40296-26336-1-ND4,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types