
SN75HVD10D | |
|---|---|
DigiKey Part Number | 296-26656-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD10D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD10D Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 32Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10DR | Texas Instruments | 44 | 296-26336-1-ND | 4,15000 € | MFR Recommended |
| ISL83078EIBZA | Renesas Electronics Corporation | 4.824 | ISL83078EIBZA-ND | 2,00000 € | Similar |
| SP3078EEN-L | MaxLinear, Inc. | 1.079 | 1016-1051-5-ND | 0,90000 € | Similar |
| SP3078EEN-L/TR | MaxLinear, Inc. | 20.492 | 1016-1785-1-ND | 0,90000 € | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,21700 € | 32,17 € |
| 75 | 2,73547 € | 205,16 € |
| 150 | 2,62347 € | 393,52 € |
| 300 | 2,53120 € | 759,36 € |
| 525 | 2,46880 € | 1.296,12 € |
| 1.050 | 2,40392 € | 2.524,12 € |
| 2.550 | 2,33735 € | 5.960,24 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

