
SP3494CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1820-2-ND - Tape & Reel (TR) 1016-1820-1-ND - Cut Tape (CT) 1016-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3494CN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3494CN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,97120 € | 24,28 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81244 € | 203,11 € |
| 500 | 0,78156 € | 390,78 € |
| 1.000 | 0,77686 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72932 € | 1.823,30 € |
| 5.000 | 0,71316 € | 3.565,80 € |
| 7.500 | 0,70506 € | 5.287,95 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

