
SN75HVD10DR | |
|---|---|
DigiKey Part Number | 296-39217-2-ND - Tape & Reel (TR) 296-39217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75HVD10DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD10DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 32Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10DR | Texas Instruments | 0 | 296-26336-1-ND | 4,15000 € | MFR Recommended |
| SP3078EEN-L | MaxLinear, Inc. | 554 | 1016-1051-5-ND | 0,90000 € | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | 1,58000 € | Similar |
| SP3494EN-L | MaxLinear, Inc. | 96 | 1016-1150-5-ND | 1,60000 € | Similar |
| SP3494EN-L/TR | MaxLinear, Inc. | 0 | 1016-SP3494EN-L/TRCT-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,55000 € | 63,75 € |
| 100 | 2,30510 € | 230,51 € |
| 250 | 2,18848 € | 547,12 € |
| 500 | 2,11818 € | 1.059,09 € |
| 1.000 | 2,06030 € | 2.060,30 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

