8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32495EIBZ-T

DigiKey Part Number
20-ISL32495EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL32495EIBZ-TCT-ND - Cut Tape (CT)
20-ISL32495EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32495EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32495EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,22000 €22,20 €
252,03680 €50,92 €
1001,83510 €183,51 €
2501,73900 €434,75 €
5001,68110 €840,55 €
1.0001,63345 €1.633,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,58314 €3.957,85 €
5.0001,55283 €7.764,15 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €