Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP3232EHCT-L | |
|---|---|
DigiKey Part Number | SP3232EHCT-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EHCT-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBZ | Renesas Electronics Corporation | 504 | ICL3232ECBZ-ND | 1,98000 € | Direct |
| ICL3232ECBZ-T | Renesas Electronics Corporation | 2 | 20-ICL3232ECBZ-TCT-ND | 1,98000 € | Direct |
| ADM202EARWZ | Analog Devices Inc. | 836 | ADM202EARWZ-ND | 1,76000 € | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7.743 | 505-ADM202EARWZ-REELCT-ND | 1,76000 € | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 2,35000 € | Similar |





