SP3232ECT-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: 3,47000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.524
Unit Price: 1,27000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP3232ECT-L

DigiKey Part Number
1016-1104-5-ND
Manufacturer
Manufacturer Product Number
SP3232ECT-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types