Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3232EBEP-L | |
|---|---|
DigiKey Part Number | SP3232EBEP-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EBEP-L |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1383IN#PBF | Analog Devices Inc. | 0 | LTC1383IN#PBF-ND | 7,33453 € | Direct |
| MAX3232EEPE+ | Analog Devices Inc./Maxim Integrated | 169 | MAX3232EEPE+-ND | 15,14000 € | Direct |
| ADM202EANZ | Analog Devices Inc. | 1.671 | ADM202EANZ-ND | 3,94000 € | Similar |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 4,57000 € | Similar |
| ADM232AANZ | Analog Devices Inc. | 4.195 | ADM232AANZ-ND | 6,10000 € | Similar |





