Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3223ECA-L | |
|---|---|
DigiKey Part Number | 1016-1086-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3223ECA-L |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223ECA-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 2,25000 € | Upgrade |
| ICL3223IAZ-T | Renesas Electronics Corporation | 0 | ICL3223IAZ-T-ND | 1,12142 € | Upgrade |
| MAX3223EIDB | Texas Instruments | 769 | 296-33377-5-ND | 3,01000 € | Upgrade |
| MAX3223EIDBR | Texas Instruments | 4.119 | 296-19841-1-ND | 3,17000 € | Upgrade |
| MAX3223CAP+ | Analog Devices Inc./Maxim Integrated | 643 | MAX3223CAP+-ND | 7,18000 € | Similar |




