Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3223IAZ | |
|---|---|
DigiKey Part Number | ICL3223IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3223IAZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,32960 € | 33,24 € |
| 100 | 1,18980 € | 118,98 € |
| 250 | 1,12304 € | 280,76 € |
| 660 | 1,06876 € | 705,38 € |
| 1.320 | 1,03810 € | 1.370,29 € |
| 2.640 | 1,01287 € | 2.673,98 € |
| 5.280 | 0,99211 € | 5.238,34 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |




