MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MAX3223CDBR | |
|---|---|
DigiKey Part Number | 296-13088-2-ND - Tape & Reel (TR) 296-13088-1-ND - Cut Tape (CT) 296-13088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223CDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223CDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIDBR | Texas Instruments | 4.103 | 296-19841-1-ND | 3,17000 € | MFR Recommended |
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 2,25000 € | Direct |
| ICL3225ECAZ | Renesas Electronics Corporation | 991 | ICL3225ECAZ-ND | 2,62000 € | Direct |
| MAX3223ECAP+ | Analog Devices Inc./Maxim Integrated | 698 | MAX3223ECAP+-ND | 9,28000 € | Direct |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4.041 | MAX3223ECAP+CT-ND | 9,28000 € | Direct |





