
MAX3223EIDBR | |
|---|---|
DigiKey Part Number | 296-19841-2-ND - Tape & Reel (TR) 296-19841-1-ND - Cut Tape (CT) 296-19841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EIDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EIDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3225EIAZ | Renesas Electronics Corporation | 1.027 | ICL3225EIAZ-ND | 2,60000 € | Similar |
| MAX3223EAP+ | Analog Devices Inc./Maxim Integrated | 2.113 | MAX3223EAP+-ND | 9,24000 € | Similar |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4.041 | MAX3223ECAP+CT-ND | 9,20000 € | Similar |
| MAX3225EEAP+ | Analog Devices Inc./Maxim Integrated | 784 | MAX3225EEAP+-ND | 11,54000 € | Similar |
| SP3223ECA-L/TR | MaxLinear, Inc. | 684 | 1016-SP3223ECA-L/TRCT-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,08000 € | 20,80 € |
| 25 | 1,90600 € | 47,65 € |
| 100 | 1,71540 € | 171,54 € |
| 250 | 1,62444 € | 406,11 € |
| 500 | 1,60074 € | 800,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48732 € | 2.974,64 € |
| 4.000 | 1,45674 € | 5.826,96 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


