
MAX3223ECDB | |
|---|---|
DigiKey Part Number | 296-33375-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223ECDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223ECDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIDBR | Texas Instruments | 4.119 | 296-19841-1-ND | 3,17000 € | MFR Recommended |
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 2,25000 € | Upgrade |
| ICL3223IAZ-T | Renesas Electronics Corporation | 0 | ICL3223IAZ-T-ND | 1,12142 € | Upgrade |
| SP3223EEA-L | MaxLinear, Inc. | 1.143 | 1016-1088-5-ND | 1,46000 € | Upgrade |
| SP3223EEA-L/TR | MaxLinear, Inc. | 811 | 1016-1796-1-ND | 1,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,14200 € | 21,42 € |
| 70 | 1,81129 € | 126,79 € |
| 140 | 1,73086 € | 242,32 € |
| 280 | 1,66454 € | 466,07 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

