MAX494ESD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 711
Unit Price: 13,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,34925 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.585
Unit Price: 5,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.469
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.480
Unit Price: 0,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53135 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53137 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,02629 €
Datasheet

Similar


Texas Instruments
In Stock: 9.347
Unit Price: 3,11000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 902
Unit Price: 2,48712 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8
Unit Price: 3,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.187
Unit Price: 2,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 83
Unit Price: 3,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.031
Unit Price: 3,06000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX494ESD

DigiKey Part Number
MAX494ESD-ND
Manufacturer
Manufacturer Product Number
MAX494ESD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX494ESD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
25 nA
Voltage - Input Offset
200 µV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable