Similar
Similar
Similar
Similar
Similar
Similar

MCP624T-E/SL | |
|---|---|
DigiKey Part Number | MCP624T-E/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP624T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP624T-E/SL Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |
| LMV324Q1MA/NOPB | Texas Instruments | 0 | LMV324Q1MA/NOPB-ND | 0,82458 € | Similar |
| LMV324Q1MAX/NOPB | Texas Instruments | 2.908 | 296-LMV324Q1MAX/NOPBCT-ND | 1,33000 € | Similar |
| LMV324Q3MA/NOPB | Texas Instruments | 110.770 | LMV324Q3MA/NOPB-ND | 1,13888 € | Similar |
| LMV324Q3MAX/NOPB | Texas Instruments | 0 | 296-40304-1-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 2,49990 € | 6.499,74 € |
| Unit Price without VAT: | 2,49990 € |
|---|---|
| Unit Price with VAT: | 2,97488 € |



