
TLV2454IDR | |
|---|---|
DigiKey Part Number | 296-10597-2-ND - Tape & Reel (TR) 296-10597-1-ND - Cut Tape (CT) 296-10597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2454IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2454IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91200 € | 19,12 € |
| 25 | 1,75080 € | 43,77 € |
| 100 | 1,57290 € | 157,29 € |
| 250 | 1,48824 € | 372,06 € |
| 500 | 1,46086 € | 730,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35077 € | 3.376,93 € |
| 5.000 | 1,32403 € | 6.620,15 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

