


WPS300S-80-10 | |
|---|---|
DigiKey Part Number | 4321-WPS300S-80-10-ND |
Manufacturer | |
Manufacturer Product Number | WPS300S-80-10 |
Description | 1mV 0.1mA, 80V 10A 300W, OCP OVP |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 300W Features Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80V | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 9.843" L x 6.693" W x 4.370" H (250.00mm x 170.00mm x 111.00mm) | |
Features | Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 8mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.02% + 8mV | |
Voltage Regulation - Load | 0.02% + 8mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 8mV rms, 5mA rms | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,66000 € | 293,66 € |
| 2 | 291,06500 € | 582,13 € |
| 3 | 288,47667 € | 865,43 € |
| 4 | 285,88500 € | 1.143,54 € |
| 5 | 283,29400 € | 1.416,47 € |
| 10 | 278,11100 € | 2.781,11 € |
| 20 | 272,92900 € | 5.458,58 € |
| 30 | 267,74700 € | 8.032,41 € |
| 50 | 259,11000 € | 12.955,50 € |
| Unit Price without VAT: | 293,66000 € |
|---|---|
| Unit Price with VAT: | 349,45540 € |









