
WPS300S-30-20 | |
|---|---|
DigiKey Part Number | 4321-WPS300S-30-20-ND |
Manufacturer | |
Manufacturer Product Number | WPS300S-30-20 |
Description | 30V 20A 300W, 1mV 0.1mA, OCP/OVP |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output 300W Features Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 20A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.400" L x 6.700" W x 9.800" H (111.00mm x 170.00mm x 250.00mm) | |
Features | Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range | |
Power (Watts) | 300W | |
Voltage Regulation - Line | 0.02% + 8mV | |
Voltage Regulation - Load | 0.02% + 8mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 8mV rms, 5mA rms | |
Weight | 4.4 lbs (2 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,27000 € | 387,27 € |
| 2 | 378,66500 € | 757,33 € |
| 3 | 370,05667 € | 1.110,17 € |
| 5 | 361,45200 € | 1.807,26 € |
| 8 | 352,84625 € | 2.822,77 € |
| 10 | 344,24000 € | 3.442,40 € |
| 15 | 335,63400 € | 5.034,51 € |
| 20 | 327,02800 € | 6.540,56 € |
| 30 | 318,42200 € | 9.552,66 € |
| Unit Price without VAT: | 387,27000 € |
|---|---|
| Unit Price with VAT: | 460,85130 € |











