


WPS300S-150-5 | |
|---|---|
DigiKey Part Number | 4321-WPS300S-150-5-ND |
Manufacturer | |
Manufacturer Product Number | WPS300S-150-5 |
Description | 150V 5A 300W, 1mV/0.1mA, OCP/OVP |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 300W Features Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150V | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 9.843" L x 6.693" W x 4.370" H (250.00mm x 170.00mm x 111.00mm) | |
Features | Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 10mV rms, 3mA rms | |
Weight | 4.4 lbs (2 kg) |
| Case: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,00000 $ | 450,00 $ |
| 2 | 440,00000 $ | 880,00 $ |
| 3 | 430,00000 $ | 1.290,00 $ |
| 5 | 420,00000 $ | 2.100,00 $ |
| 8 | 410,00000 $ | 3.280,00 $ |
| 10 | 400,00000 $ | 4.000,00 $ |
| 20 | 390,00000 $ | 7.800,00 $ |
| 30 | 380,00000 $ | 11.400,00 $ |
| 100 | 370,00000 $ | 37.000,00 $ |
| Unit Price without VAT: | 450,00000 $ |
|---|---|
| Unit Price with VAT: | 535,50000 $ |





