
MPS-3010D+ | |
|---|---|
DigiKey Part Number | 4321-MPS-3010D+-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3010D+ |
Description | 0-30V, 0-10A, 100mV 10mA, Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 300W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads |
Datasheet | Datasheet |
Category | Number of Characters 3 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm) |
Series | Features Constant Current and Constant Voltage Indicators, Linear, Test Leads |
Packaging Bulk | Power (Watts) 300W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.2% + 2 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 10mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 10mV |
Number of Outputs 1 | Current Regulation - Line 0.2% ± 1 digits |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.2% ± 1 digits |
Current - Output 0 ~ 10A | Ripple 3mVrms, 10mArms |
Display Type LED | Weight 16 lbs (7.3 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,47000 € | 246,47 € |
| 2 | 241,37000 € | 482,74 € |
| 3 | 236,27333 € | 708,82 € |
| 15 | 228,62333 € | 3.429,35 € |
| 30 | 221,82400 € | 6.654,72 € |
| 50 | 216,72460 € | 10.836,23 € |
| Unit Price without VAT: | 246,47000 € |
|---|---|
| Unit Price with VAT: | 293,29930 € |





