



MPS-3206 | |
|---|---|
DigiKey Part Number | 4321-MPS-3206-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3206 |
Description | 32V 6A switching DC Power Supply |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 192W Features Adjustable, Encoder, Memory, Regulated, OCP/OVP, Switching |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 10.240" L x 8.661" W x 6.142" H (260.00mm x 220.00mm x 156.00mm) |
Series | Features Adjustable, Encoder, Memory, Regulated, OCP/OVP, Switching |
Packaging Bulk | Power (Watts) 192W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 1 digits; 0.2% + 3mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.1% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 3mA |
Voltage - Output 0 ~ 32V | Current Regulation - Load 0.2% + 3mA |
Current - Output 0 ~ 6A | Ripple 10mV rms, 5mA rms |
Display Type LED | Weight 4.2 lbs (1.9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,23000 € | 140,23 € |
| 5 | 135,98400 € | 679,92 € |
| 10 | 131,73500 € | 1.317,35 € |
| 15 | 127,48533 € | 1.912,28 € |
| 20 | 123,23550 € | 2.464,71 € |
| 25 | 118,98600 € | 2.974,65 € |
| 30 | 114,73667 € | 3.442,10 € |
| 35 | 110,48714 € | 3.867,05 € |
| 50 | 106,23760 € | 5.311,88 € |
| Unit Price without VAT: | 140,23000 € |
|---|---|
| Unit Price with VAT: | 166,87370 € |










