KA6003P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA6003P

DigiKey Part Number
2260-KA6003P-ND
Manufacturer
Manufacturer Product Number
KA6003P
Description
KA6003P - PROGRAMMABLE PRECISION
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110 ~ 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 3A
Display Type
LED
Number of Characters
4 (2)
Size / Dimension
10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm)
Features
Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.5% + 300mV; 0.5% + 10mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 2mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 5mA
Ripple
1mV rms, 3mV rms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,05000 €120,05 €
Manufacturers Standard Package
Unit Price without VAT:120,05000 €
Unit Price with VAT:142,85950 €