
KD6003D | |
|---|---|
DigiKey Part Number | 2260-KD6003D-ND |
Manufacturer | |
Manufacturer Product Number | KD6003D |
Description | POWER SUPPLY 60V, 3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 3A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 3A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 10.236" L x 4.331" W x 6.142" H (260.00mm x 110.00mm x 156.00mm) | |
Features | Adjustable or Fixed Selection Switch, Programmable, Regulated | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 30mV; 0.5% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 1mV rms, 3mV rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,64000 € | 103,64 € |
| Unit Price without VAT: | 103,64000 € |
|---|---|
| Unit Price with VAT: | 123,33160 € |











