
KA6003D | |
|---|---|
DigiKey Part Number | 2260-KA6003D-ND |
Manufacturer | |
Manufacturer Product Number | KA6003D |
Description | POWER SUPPLY, 60V, 3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply Digital 3A Output Features Constant Current and Constant Voltage Indicators, Dual Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 115VAC, 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 3A | |
Display Type | Digital | |
Number of Characters | 4 (2) | |
Size / Dimension | 10.250" L x 8.670" W x 6.100" H (260.35mm x 220.22mm x 154.94mm) | |
Features | Constant Current and Constant Voltage Indicators, Dual Displays | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 300mV; 0.5% + 10mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 2 mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 1mV rms, 3mVrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,59000 € | 116,59 € |
| Unit Price without VAT: | 116,59000 € |
|---|---|
| Unit Price with VAT: | 138,74210 € |









