
TMCM-1321 | |
|---|---|
DigiKey Part Number | 175-TMCM-1321-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1321 |
Description | STEPPER DRIVER 0.7A/24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 9 ~ 28VDC Supply 0.7A 9 ~ 28V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 9 ~ 28V | |
Current - Output | 0.7A | |
Voltage - Supply | 9 ~ 28VDC | |
Interface | RS-485, SPI | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,68000 € | 120,68 € |
| Unit Price without VAT: | 120,68000 € |
|---|---|
| Unit Price with VAT: | 143,60920 € |











