
QSH5718-51-28-101-10K | |
|---|---|
DigiKey Part Number | 505-QSH5718-51-28-101-10K-ND |
Manufacturer | |
Manufacturer Product Number | QSH5718-51-28-101-10K |
Description | STEP MOTOR HYBRID NEMA23 ENC 100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | QSH5718-51-28-101-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2.3VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 143.03 / 1010 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.8 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 275gcm² | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,25000 € | 166,25 € |
| 5 | 152,78600 € | 763,93 € |
| 10 | 147,32700 € | 1.473,27 € |
| 25 | 144,05440 € | 3.601,36 € |
| Unit Price without VAT: | 166,25000 € |
|---|---|
| Unit Price with VAT: | 197,83750 € |

















