
TMCM-3351-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-3351-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-3351-CANOPEN |
Description | STEPPER MOTOR CONTROLLER/DRIVER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 11 ~ 28VDC Supply 3A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 11 ~ 28VDC | |
Interface | CAN, RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,73000 € | 614,73 € |
| 10 | 540,36300 € | 5.403,63 € |
| Unit Price without VAT: | 614,73000 € |
|---|---|
| Unit Price with VAT: | 731,52870 € |













