


MPS-3005H-3 | |
|---|---|
DigiKey Part Number | 4321-MPS-3005H-3-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3005H-3 |
Description | 10mV 1mA 3CH Linear power Supply |
Customer Reference | |
Detailed Description | 0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 5A, 3A Output 315W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30V, 5V | |
Current - Output | 0 ~ 5A, 3A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | |
Features | Adjustable, Memory, Encoder, Regulated, OVP/OCP | |
Power (Watts) | 315W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 5mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 2mVrms, 5mArms | |
Weight | 22 lbs (10 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,03000 € | 327,03 € |
| 2 | 322,72500 € | 645,45 € |
| 3 | 318,42333 € | 955,27 € |
| Unit Price without VAT: | 327,03000 € |
|---|---|
| Unit Price with VAT: | 389,16570 € |




