


MPS-3005H-3C | |
|---|---|
DigiKey Part Number | 4321-MPS-3005H-3C-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3005H-3C |
Description | 30V/5A*2CH, 5V/3A* 1CH, with USB |
Customer Reference | |
Detailed Description | 0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 5A, 3A Output 315W Features Linear, Memory, Parallel, and Series Modes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Voltage - Output | 0 ~ 30V, 5V | |
Current - Output | 0 ~ 5A, 3A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | |
Features | Linear, Memory, Parallel, and Series Modes | |
Power (Watts) | 315W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 5mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 2mVrms, 5mArms | |
Weight | 19.8 lbs (9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,64000 € | 372,64 € |
| 2 | 370,06000 € | 740,12 € |
| 3 | 365,75667 € | 1.097,27 € |
| 4 | 361,45250 € | 1.445,81 € |
| 5 | 357,15000 € | 1.785,75 € |
| 10 | 352,84600 € | 3.528,46 € |
| Unit Price without VAT: | 372,64000 € |
|---|---|
| Unit Price with VAT: | 443,44160 € |



