
MTG7-001I-XTE00-CW-0G51 | |
|---|---|
DigiKey Part Number | 1125-1165-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XTE00-CW-0G51 |
Description | LED MOD CREE XTE STARBRD 8300K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree XTE White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K ~ 8300K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 135lm (130lm ~ 139lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 50 | 3,78700 € | 189,35 € |
| 100 | 3,57870 € | 357,87 € |
| 500 | 3,20950 € | 1.604,75 € |
| 1.000 | 3,08961 € | 3.089,61 € |
| 2.000 | 2,98823 € | 5.976,46 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |








