
XHP70B-00-0000-0D0BP250E-SB01 | |
|---|---|
DigiKey Part Number | 1672-1134-ND |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BP250E-SB01 |
Description | LED MOD XLAMP WH STARBOARD 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xlamp® XHP70 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1898lm (1830lm ~ 1965lm) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 4.40mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,98000 € | 29,98 € |
| 10 | 24,36700 € | 243,67 € |
| 100 | 21,12700 € | 2.112,70 € |
| Unit Price without VAT: | 29,98000 € |
|---|---|
| Unit Price with VAT: | 35,67620 € |
















