
LZC-B3MD07-0000_G2 | |
|---|---|
DigiKey Part Number | 475-LZC-B3MD07-0000_G2-ND |
Manufacturer | |
Manufacturer Product Number | LZC-B3MD07-0000_G2 |
Description | LED MOD LZC RGBW STARBRD 5500K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LED ENGIN LuxiGen® Red, Green, Blue, White (RGBW) Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 340lm Red, 625lm Green, 89lm Blue, 635lm White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 27.60mm Dia | |
Height | 6.70mm | |
Light Emitting Surface (LES) | 8.20mm Dia | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| 10 | 36,76900 € | 367,69 € |
| 100 | 32,33680 € | 3.233,68 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |











