LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ

DigiKey Part Number
475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQTR-ND - Tape & Reel (TR)
475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQCT-ND - Cut Tape (CT)
475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ
Description
LED OSTAR RGBW 625/527/453NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm Red, 527nm Green, 453nm Blue
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.5V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test
-
Current - Max
1A Red, 1.5A Green, 1.5A Blue, 1.5A White
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
SMD
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.048" (1.22mm)
Thermal Resistance of Package
1.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,89000 €58,90 €
1004,82520 €482,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,36108 €2.180,54 €
1.0004,21046 €4.210,46 €
1.5004,13339 €6.200,09 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €