CTM-9-RGBW-12-TW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-9-RGBW-12-TW01

DigiKey Part Number
1214-CTM-9-RGBW-12-TW01-ND
Manufacturer
Manufacturer Product Number
CTM-9-RGBW-12-TW01
Description
LED CTM9 RGBW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White (RGBW) Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
2700K
Wavelength
625nm, 530nm, 458nm
Configuration
Square
Luminous Flux @ Current/Temperature
47lm Red, 325lm Green, 58lm Blue, 219lm White
Current - Test
200mA Red, 200mA Green, 200mA Blue, 200mA White
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
20 lm/W Red, 135 lm/W Green, 24 lm/W Blue, 91 lm/W White
Current - Max
250mA
CRI (Color Rendering Index)
90
Viewing Angle
130°
Features
-
Size / Dimension
15.00mm L x 15.00mm W
Height
1.58mm
Light Emitting Surface (LES)
9.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,52000 €5,52 €
803,36463 €269,17 €
1603,18325 €509,32 €
5602,92282 €1.636,78 €
1.0402,82037 €2.933,18 €
2.0002,72756 €5.455,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €