
MTG7-001I-XPG00-CW-0H53 | |
|---|---|
DigiKey Part Number | 1125-1170-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XPG00-CW-0H53 |
Description | LED MOD CREE XP-G STARBRD 6000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree XP-G White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 144lm (139lm ~ 148lm) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 70 (Typ) | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 50 | 6,64380 € | 332,19 € |
| 100 | 6,32170 € | 632,17 € |
| 500 | 5,75184 € | 2.875,92 € |
| 1.000 | 5,56700 € | 5.567,00 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |



