C055117A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055117A2

DigiKey Part Number
4616-C055117A2-ND
Manufacturer
Manufacturer Product Number
C055117A2
Description
FERRITE CORE TOROID 115NH MPP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
0.680" (17.27mm)
Inductance Factor (Al)
115 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
200
Effective Length (le) mm
41.2
Effective Area (Ae) mm²
19.2
Effective Magnetic Volume (Ve) mm³
791.0
Finish
Coated
Height
0.280" (7.11mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,21000 €32,10 €
252,71200 €67,80 €
502,36660 €118,33 €
1002,04480 €204,48 €
2501,95412 €488,53 €
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €